DF14-9S-1.25C(10)

Heilind Number:HIRDF14-9S-1.25C(10)
Manufacturer:Hirose
Manufacturer Number:DF14-9S-1.25C(10)
ECAD Model:
3D Model

Description:

HIRDF14-9S-1.25C(10)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14-9S-1.25C(10)
Series:DF14
Gender:Female
Housing Material:Nylon
Number of Contacts:9
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Crimp
Contact Material:Phosphor Copper
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF14-9S-1.25C(10)

Detailed Description

Introducing the DF14-9S-1.25C(10) Female Surface Mount Connector from our DF14 series, designed for high-performance board-to-board PCB connectivity. With a durable Nylon housing and 9 gold-plated contacts in a single row configuration, this connector ensures reliable signal transmission in various electronic applications. Featuring a 1.25mm pitch and crimp termination method, it offers easy installation on PCBs. Operating efficiently in temperatures ranging from -35°C to 85°C and with a current rating of 1A and voltage rating of 150VAC, it guarantees optimal performance. RoHS compliant and constructed with Phosphor Copper contacts, it meets international standards for environmental responsibility and conductivity. Ideal for miniature and sub-miniature modular connectors, this connector is a perfect choice for demanding industrial and electronic environments. Experience seamless connectivity with the DF14-9S-1.25C(10).