DF14A-20P-1.25H(52)

Heilind Number:HIRDF14A-20P-1.25H(52)
Manufacturer:Hirose
Manufacturer Number:DF14A-20P-1.25H(52)
ECAD Model:
3D Model

Description:

HIRDF14A-20P-1.25H(52)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14A-20P-1.25H(52)
Series:DF14
Gender:Male
Housing Material:Nylon
Number of Contacts:20
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF14A-20P-1.25H(52)

Detailed Description

Introducing the DF14A-20P-1.25H(52) Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This male connector, part of the DF14 series, boasts a durable nylon housing and features 20 gold-plated brass contacts for reliable signal transmission. With a surface mount design and solder termination method, installation is efficient and secure. Operating in temperatures ranging from -35°C to 85°C, it offers versatility in various environments. The 1.25mm pitch and right-angle mount make it ideal for space-constrained applications. With a 1A current rating and 150VAC voltage rating, it ensures robust performance. Despite its miniature size, it guarantees 50 mating cycles, ensuring long-term durability. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, this RoHS-compliant connector delivers exceptional quality and performance. For your next project requiring precise board-to-board connections, trust the DF14A-20P-1.25H(52) for seamless and reliable functionality.