| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14A-25P-1.25H(84) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 25 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14A-25P-1.25H(84) |
DF14A-25P-1.25H(84)
Specifications
Detailed Description
The DF14A-25P-1.25H(84) connector, part of the DF14 series, is a high-performance male connector designed for surface mount applications. With 25 contacts arranged in a single row, it offers efficient connectivity on PCBs. Constructed with durable nylon housing and brass contacts, it ensures reliable performance in a wide temperature range from -35 °C to 85 °C. Featuring a pitch of 1.25mm and a right-angle mount, it facilitates space-saving installation. Solder termination guarantees secure connections, while a friction mating type enhances ease of use. With a current rating of 1A and voltage rating of 150VAC, it is suitable for various electronic devices. Perfect for board-to-board connections, this connector is a versatile solution for demanding applications in industries like telecommunications, automotive, and consumer electronics.

