DF14A-2P-1.25H(22)

Heilind Number:HIRDF14A-2P-1.25H(22)
Manufacturer:Hirose
Manufacturer Number:DF14A-2P-1.25H(22)
ECAD Model:
3D Model

Description:

538-0033-3-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14A-2P-1.25H(22)
Pitch:1.25 mm
Gender:Male
Mount Type:Surface Mount
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Number of Rows:1
Voltage Rating:150 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF14
SKU:HIRDF14A-2P-1.25H(22)

Detailed Description

Introducing the DF14A-2P-1.25H(22) PCB connector, part of our DF14 series. This male connector features a durable nylon housing and two brass contacts with tin plating, ensuring reliable performance. Designed for surface mount installation with solder termination, it offers a pitch of 1.25mm and a right-angle mount angle. Operating in temperatures ranging from -35°C to 85°C, it is suitable for a variety of applications. With a maximum voltage rating of 150 VAC and current rating of 1A, it meets stringent quality standards. RoHS compliant and offering 30 mating cycles, this connector guarantees longevity and environmental responsibility. Perfect for board-to-board connections, it is a crucial component in miniature and sub-miniature modular systems. Trust in the DF14A2P125H22 for secure and efficient connectivity in your electronic devices.