DF14A-2P-1.25H(52)

Heilind Number:HIRDF14A-2P-1.25H(52)
Manufacturer:Hirose
Manufacturer Number:DF14A-2P-1.25H(52)
ECAD Model:
3D Model

Description:

538-0033-3-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14A-2P-1.25H(52)
Pitch:1.25 mm
Gender:Male
Mount Type:Surface Mount
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:1
Voltage Rating:150 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF14
SKU:HIRDF14A-2P-1.25H(52)

Detailed Description

The DF14A-2P-1.25H(52) connector, part of the DF14 series, is a reliable solution for board-to-board PCB connections. Designed for male gender with a surface mount configuration, it features a durable nylon housing and two gold-plated brass contacts, ensuring optimal conductivity. With a 1A current rating and 150VAC voltage rating, this connector is suitable for various electronic applications. Operating efficiently in temperatures ranging from -35°C to 85°C, it offers dependable performance in diverse environments. The right-angle mount type and friction mating method make installation easy and secure. With RoHS compliance and 50 mating cycles, the DF14A-2P-1.25H(52) connector guarantees both quality and longevity, perfect for miniature and sub-miniature modular connectors in high-reliability systems.