| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14A-30P-1.25H(22) |
| Series: | DF14 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF14A-30P-1.25H(22) |
DF14A-30P-1.25H(22)
Specifications
Detailed Description
Introducing the DF14A-30P-1.25H(22) Male Board To Board PCB Connector, a high-performance component designed for surface mount applications. Featuring a durable nylon housing and 30 contacts in a single row, this connector ensures reliable connectivity in electronic devices. With a right-angle mount angle and solder termination method, it offers ease of installation. The brass contacts with tin plating guarantee efficient signal transmission, while maintaining a current rating of 1A and voltage rating of 150VAC. Operating in temperatures ranging from -35°C to 85°C, it is suitable for a variety of environments. Designed for friction mating with a lifespan of 30 cycles, this connector is ideal for Miniature & Sub-Miniature Modular Connector applications. Trust in the DF14 series for quality and performance in your PCB designs.

