DF14A-4P-1.25H(22)

Heilind Number:HIRDF14A-4P-1.25H(22)
Manufacturer:Hirose
Manufacturer Number:DF14A-4P-1.25H(22)
ECAD Model:
3D Model

Description:

HIRDF14A-4P-1.25H(22)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14A-4P-1.25H(22)
Series:DF14
Gender:Male
Housing Material:Nylon
Number of Contacts:4
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF14A-4P-1.25H(22)

Detailed Description

The DF14A-4P-1.25H(22) connector, part of the DF14 series, boasts a robust design tailored for high-performance applications. With a male gender and surface mount configuration, it ensures reliable connectivity in demanding environments. The housing material, crafted from durable nylon, guarantees longevity. Featuring four contacts in a single row, this connector facilitates efficient signal transmission. Its solder termination method, coupled with brass contacts plated in tin, ensures secure and stable connections. Operating at temperatures ranging from -35°C to 85°C, it offers versatility in various settings. With a pitch of 1.25mm and a right-angle mount, it optimizes space utilization on PCBs. With RoHS compliance and a voltage rating of 150VAC, this connector meets international standards for environmental responsibility and safety. Suitable for board-to-board applications, it is ideal for use in telecommunications, industrial equipment, and more. Upgrade your connectivity solutions with the DF14A-4P-1.25H(22) connector.