| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14A-4P-1.25H(65) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14A-4P-1.25H(65) |
DF14A-4P-1.25H(65)
Specifications
Detailed Description
Introducing the DF14A-4P-1.25H(65) connector, a high-performance male surface mount solution designed for seamless board-to-board PCB connectivity. Crafted with durable nylon housing and featuring four gold-plated brass contacts for optimal signal transmission, this connector ensures reliable performance in a wide temperature range from -35°C to 85°C. With a compact 1.25mm pitch and right-angle mount, it offers versatility in various electronic applications. Its RoHS compliance and 150VAC voltage rating guarantee safety and environmental responsibility. Ideal for Miniature & Sub-Miniature Modular Connectors, the DF14 series is your go-to choice for high-quality, friction mating connectors.

