| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14A-5P-1.25H(65) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14A-5P-1.25H(65) |
DF14A-5P-1.25H(65)
Specifications
Detailed Description
The DF14A-5P-1.25H(65) connector, part of the DF14 series, offers reliable board-to-board PCB connectivity in a compact design. Featuring a male gender with a single row of 5 contacts, this surface mount connector is ideal for space-constrained applications. Constructed with durable nylon housing and brass contacts plated with gold, it ensures robust performance even in demanding environments. With a pitch of 1.25mm and right-angle mount type, it facilitates easy and secure installations. Operating between -35°C to 85°C, it guarantees stable performance in a wide range of temperatures. Its friction mating type and 50 mating cycles make it suitable for frequent connections. Rated for 1A current and 150VAC voltage, it meets the requirements of various electronic devices. Perfect for high-density PCB layouts, the DF14A-5P-1.25H(65) is a dependable choice for your connectivity needs.

