| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14A-6P-1.25H(52) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14A-6P-1.25H(52) |
DF14A-6P-1.25H(52)
Specifications
Detailed Description
Introducing the DF14A-6P-1.25H(52) male connector from our DF14 series, crafted for high-performance connectivity in demanding environments. With a housing made of durable nylon and featuring six gold-plated brass contacts, this connector ensures reliable signal transmission even in harsh conditions. Designed for surface mount installation with solder termination, it offers seamless integration onto PCBs. Operating efficiently between -35°C to 85°C, it guarantees optimal performance across a wide temperature range. With a pitch of 1.25mm and a right-angle mount, it provides flexibility in board-to-board connections. Meeting stringent quality standards, this connector is ideal for applications requiring miniature and sub-miniature modular connectors. Trust in the DF14A-6P-1.25H(52) for dependable and efficient connectivity solutions.

