| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14A-7P-1.25H(22) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14A-7P-1.25H(22) |
DF14A-7P-1.25H(22)
Specifications
Detailed Description
Introducing the DF14A-7P-1.25H(22) male connector, a high-performance component designed for surface mount applications. Crafted with durable nylon housing and featuring seven brass contacts with tin plating, this connector ensures reliable conductivity in a range of operating environments. With a pitch of 1.25mm and a right-angle mount angle, it offers flexibility in PCB layouts. Rated for 1A current and 150VAC voltage, it guarantees efficient power transmission. Its friction mating type and 30 mating cycles make it ideal for applications requiring frequent connections. With an operating temperature range of -35°C to 85°C, it is suitable for both standard and challenging conditions. Perfect for use in hi-rel industries, the DF14A7P125H22 connector is a dependable solution for board-to-board connections.

