DF17(1.0H)-70DP-0.5V(5

Heilind Number:HIRDF17(1.0H)-70DP-0.5V(5
Manufacturer:Hirose
Manufacturer Number:DF17(1.0H)-70DP-0.5V(5
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17(1.0H)-70DP-0.5V(5
Color:Beige
Series:DF17
Gender:Male
Housing Material:Nylon
Number of Contacts:70
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17(1.0H)-70DP-0.5V(5

Detailed Description

Introducing the DF17(1.0H)-70DP-0.5V(5) Beige Connector, part of the DF17 series, designed for high-performance connectivity in male gender applications. Constructed with durable Nylon housing, this connector features 70 gold-plated contacts arranged in 2 rows, offering reliable surface mount installation with solder termination. Crafted with precision, the contacts are made of phosphor copper for optimal conductivity and plated with gold for enhanced durability. Operating efficiently in temperatures ranging from -35°C to 85°C, this connector boasts a 0.5mm pitch and a straight mount angle, ensuring seamless integration in board-to-board PCB setups. With a mating cycle of 50, it guarantees long-lasting performance. UL 94V-0 rated for superior safety, it has a current rating of 0.3A and a voltage rating of 50VAC, making it ideal for various electronic applications. Explore the versatility and quality of our DF17 connectors with the DF17(1.0H)-70DP-0.5V(5) Beige Connector.