DF17(2.0)-60DP-0.5V(57)

Heilind Number:HIRDF17(2.0)-60DP-0.5V(57
Manufacturer:Hirose
Manufacturer Number:DF17(2.0)-60DP-0.5V(57)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17(2.0)-60DP-0.5V(57)
Color:Beige
Pitch:0.5 mm
Gender:Male
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Copper
Housing Material:Nylon
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF17
SKU:HIRDF17(2.0)-60DP-0.5V(57

Detailed Description

Introducing the DF17(2.0)-60DP-0.5V(57)) Beige Male Connector from the DF17 series, designed for high-performance connectivity in PCB applications. With a robust housing made of Nylon, this connector ensures durability and reliability. Featuring 60 contacts arranged in 2 rows, it offers efficient signal transmission. The surface mount design and solder termination method make installation a breeze. Constructed with Phosphor Copper contacts plated with Gold, it guarantees optimal conductivity. Operating at temperatures ranging from -35°C to 85°C, it is suitable for various environments. With a pitch of 0.5mm and straight mount angle, it enables precise and secure connections. With a mating cycle of 50, it is built to last. UL 94V-0 rated for flammability, it meets stringent safety standards. RoHS compliant and with a voltage rating of 50VAC, it is environmentally friendly and safe for use. Ideal for board-to-board and mezzanine applications, this connector is a reliable solution for your connectivity needs.