DF17(3.0)-20DS-0.5V(57)

Heilind Number:HIRDF17(3.0)-20DS-0.5V(57
Manufacturer:Hirose
Manufacturer Number:DF17(3.0)-20DS-0.5V(57)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17(3.0)-20DS-0.5V(57)
Color:Beige
Pitch:0.5 mm
Gender:Female
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Copper
Housing Material:Nylon
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF17
SKU:HIRDF17(3.0)-20DS-0.5V(57

Detailed Description

The DF17(3.0)-20DS-0.5V(57)) Beige female connector from the DF17 series offers high-quality surface mount connectivity in electronic assemblies. With a durable nylon housing and 20 gold-plated contacts, it ensures reliable signal transmission. Designed for two rows of contacts with a 0.5mm pitch, it is ideal for board-to-board connections. The straight mount angle and solder termination method make installation easy. Operating in temperatures ranging from -35°C to 85°C, it is suitable for a variety of environments. With a current rating of 0.3A and voltage rating of 50VAC, it meets performance requirements for electronic devices. RoHS compliant and UL 94V-0 rated for safety, this connector is a dependable choice for applications demanding precision and durability.