DF17(3.0)-40DS-0.5V(57)

Heilind Number:HIRDF17(3.0)-40DS-0.5V(57
Manufacturer:Hirose
Manufacturer Number:DF17(3.0)-40DS-0.5V(57)
ECAD Model:
3D Model

Description:

683-0004-8-57 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17(3.0)-40DS-0.5V(57)
Color:Beige
Series:DF17
Gender:Female
Housing Material:Nylon
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17(3.0)-40DS-0.5V(57

Detailed Description

The DF17(3.0)-40DS-0.5V(57) Beige) connector, part of the DF17 series, is a high-performance solution for board-to-board connections. Featuring a female gender with 40 contacts spread across 2 rows, this surface-mount connector ensures secure and reliable connectivity in electronic devices. Constructed with durable nylon housing, phosphor copper contacts plated with gold, and a 0.5mm pitch, it guarantees efficient signal transmission. With a straight mount angle and a maximum operating temperature of 85°C, it is suitable for various applications. UL 94V-0 rated for flammability, and RoHS compliant for environmental standards, this connector prioritizes safety and sustainability. Meeting stringent quality specifications, it offers a current rating of 0.3A and a voltage rating of 50VAC, making it ideal for demanding industrial environments. Trusted for its performance and durability, the DF17(3.0)-40DS-0.5V(57)) is the perfect choice for your connectivity needs.