DF17(3.0H)-70DS-0.5V(5

Heilind Number:HIRDF17(3.0H)-70DS-0.5V(5
Manufacturer:Hirose
Manufacturer Number:DF17(3.0H)-70DS-0.5V(5
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17(3.0H)-70DS-0.5V(5
Color:Beige
Series:DF17
Gender:Female
Housing Material:Nylon
Number of Contacts:70
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17(3.0H)-70DS-0.5V(5

Detailed Description

Introducing the DF17(3.0H)-70DS-0.5V(5) Beige female connector, part of the DF17 series. Designed for high reliability in board-to-board PCB connections, this connector features a durable nylon housing and gold-plated phosphor copper contacts, ensuring optimal signal transmission. With 70 contacts arranged in 2 rows on a 0.5mm pitch, it offers high-density connectivity for compact electronic devices. The surface mount termination method and straight mount angle make for easy assembly. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Rated for 0.3A and 50VAC, this connector is suitable for a wide range of applications. Upgrade your electronics with the DF17(3.0H)-70DS-0.5V(5) for reliable and efficient connectivity.