DF17(3.0H)-80DS-0.5V(5

Heilind Number:HIRDF17(3.0H)-80DS-0.5V(5
Manufacturer:Hirose
Manufacturer Number:DF17(3.0H)-80DS-0.5V(5
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17(3.0H)-80DS-0.5V(5
Color:Beige
Series:DF17
Gender:Female
Housing Material:Nylon
Number of Contacts:80
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17(3.0H)-80DS-0.5V(5

Detailed Description

Introducing the DF17(3.0H)-80DS-0.5V(5) Beige Female Connector, an essential component for high-reliability board-to-board and mezzanine connections. Designed for surface mount installation, this connector features a durable nylon housing and gold-plated contacts for optimal signal transfer. With 80 contacts arranged in 2 rows and a 0.5mm pitch, it ensures precise and reliable connectivity in compact electronic systems. Operating efficiently in a wide temperature range from -35°C to 85°C, it meets stringent performance requirements. Its straight mount angle and shrouded design enhance ease of assembly and protection against EMI interference. Rated for 50 mating cycles, it offers long-term durability in demanding applications. With a current rating of 0.3A and voltage rating of 50VAC, it is suitable for various power and signal transmission tasks. UL 94V-0 rated for flammability, this connector guarantees safety and compliance. Upgrade your PCB connectivity with the DF17(3.0H)-80DS-0.5V(5), the perfect choice for mission-critical systems.