DF17(4.0)-30DP-0.5V(57)

Heilind Number:HIRDF17(4.0)-30DP-0.5V(57
Manufacturer:Hirose
Manufacturer Number:DF17(4.0)-30DP-0.5V(57)
ECAD Model:
3D Model

Description:

DF17(4.0)-30DP-0.5V(57)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17(4.0)-30DP-0.5V(57)
Color:Beige
Series:DF17
Gender:Male
Housing Material:Nylon
Number of Contacts:30
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17(4.0)-30DP-0.5V(57

Detailed Description

The DF17(4.0)-30DP-0.5V(57) Beige DF17 Male Connector boasts a durable Nylon housing and features 30 gold-plated contacts arranged in 2 rows for reliable surface mount soldering. Crafted with phosphor copper contact material, it ensures excellent conductivity. With a maximum operating temperature of 85°C and a minimum of -35°C, it guarantees performance in various environments. Its 0.5mm pitch and straight mount angle offer precise PCB connectivity. Rated for 50 mating cycles, it's ideal for long-term use. UL 94V-0 rated for safety, it has a current rating of 0.3A and a voltage rating of 50VAC. With RoHS compliance, it meets environmental standards. Part of the hi_rel DF17 series, this connector is a top choice for high-quality board-to-board and mezzanine connections.