DF17(4.0)-50DP-0.5V(57)

Heilind Number:HIRDF17(4.0)-50DP-0.5V(57
Manufacturer:Hirose
Manufacturer Number:DF17(4.0)-50DP-0.5V(57)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17(4.0)-50DP-0.5V(57)
Color:Beige
Series:DF17
Gender:Male
Housing Material:Nylon
Number of Contacts:50
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17(4.0)-50DP-0.5V(57

Detailed Description

The DF17(4.0)-50DP-0.5V(57) Beige) Connector is a reliable and high-performance solution for your surface mount PCB connectivity needs. Part of the DF17 series, this male connector features a durable nylon housing and boasts 50 gold-plated phosphor copper contacts, ensuring excellent signal transmission. With a pitch of 0.5mm and straight mount angle, it offers precise and secure board-to-board connections. Rated for a maximum operating temperature of 85°C and meeting UL 94V-0 flammability standards, this connector guarantees safety and performance in various environments. RoHS compliant and with a voltage rating of 50VAC, it is not only environmentally friendly but also suitable for a wide range of applications. Trust the DF17(4.0)-50DP-0.5V(57) Beige) Connector for efficient and durable connectivity in your projects.