DF17(4.0)-50DS-0.5V(57)

Heilind Number:HIRDF17(4.0)-50DS-0.5V(57
Manufacturer:Hirose
Manufacturer Number:DF17(4.0)-50DS-0.5V(57)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17(4.0)-50DS-0.5V(57)
Color:Beige
Series:DF17
Gender:Female
Housing Material:Nylon
Number of Contacts:50
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17(4.0)-50DS-0.5V(57

Detailed Description

The Beige DF17 Female PCB Connector, SKU DF17(4.0)-50DS-0.5V(57)), offers high reliability in board-to-board and mezzanine connections. With a durable nylon housing and gold-plated phosphor copper contacts, this connector ensures secure and efficient signal transmission. Featuring 50 contacts in 2 rows with a 0.5mm pitch, it is ideal for compact electronic devices. The straight surface mount design allows for easy installation, while its UL 94V-0 flammability rating guarantees safety. RoHS compliant and rated for 50VAC/0.3A, it meets industry standards for environmental sustainability and performance. Whether in consumer electronics or industrial applications, the DF17 connector delivers exceptional quality and longevity. Upgrade your connectivity solutions with this reliable and high-performance connector.