DF17A(4.0)-80DS-0.5V(5

Heilind Number:HIRDF17A(4.0)-80DS-0.5V(5
Manufacturer:Hirose
Manufacturer Number:DF17A(4.0)-80DS-0.5V(5
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17A(4.0)-80DS-0.5V(5
Color:Beige
Series:DF17
Gender:Female
Housing Material:Nylon
Number of Contacts:80
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17A(4.0)-80DS-0.5V(5

Detailed Description

Introducing the Beige DF17 Female Surface Mount Connector, DF17A(4.0)-80DS-0.5V(5). Designed for high reliability in board-to-board PCB connections, this connector features a durable nylon housing and 80 gold-plated contacts with a 0.5mm pitch. With a straight mount angle and solder termination method, it ensures secure and efficient assembly. Operating between -35°C and 85°C, it offers reliable performance in a wide range of environments. UL 94V-0 rated for safety, it is ideal for applications where flammability is a concern. This connector, part of the DF17 series, is perfect for use in various industries, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with the DF17A4080DS05V5.