DF17B(1.0H)-70DP-0.5V(

Heilind Number:HIRDF17B(1.0H)-70DP-0.5V(
Manufacturer:Hirose
Manufacturer Number:DF17B(1.0H)-70DP-0.5V(
ECAD Model:
3D Model

Description:

683-0399-8-57 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17B(1.0H)-70DP-0.5V(
Color:Beige
Series:DF17
Gender:Male
Housing Material:Nylon
Number of Contacts:70
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17B(1.0H)-70DP-0.5V(

Detailed Description

The DF17B10H70DP05V surface mount connector is a reliable and high-performance solution for board-to-board PCB connections. With 70 gold-plated contacts on two rows, it ensures secure and efficient data transmission. Crafted from durable nylon housing and featuring phosphor copper contacts, this connector guarantees long-lasting performance even in demanding environments. Its straight mount angle and solder termination method make installation easy. Rated for a maximum operating temperature of 85°C and a voltage rating of 50VAC, it is suitable for a wide range of applications. With a pitch of 0.5mm and a mating cycle of 50, it offers precise and consistent connectivity. Compliant with UL 94V-0 flammability rating standards, it prioritizes safety. Perfect for male connectors in beige, the DF17B10H70DP05V is a versatile and essential component for electronics assembly.