DF17B(3.0)-50DS-0.5V(5

Heilind Number:HIRDF17B(3.0)-50DS-0.5V(5
Manufacturer:Hirose
Manufacturer Number:DF17B(3.0)-50DS-0.5V(5
ECAD Model:
3D Model

Description:

683-0025-8-57 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17B(3.0)-50DS-0.5V(5
Color:Beige
Pitch:0.5 mm
Gender:Female
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Copper
Housing Material:Nylon
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF17
SKU:HIRDF17B(3.0)-50DS-0.5V(5

Detailed Description

Introducing the Beige DF17 Female Connector, SKU DF17B(3.0)-50DS-0.5V(5), a high-performance solution for board-to-board PCB connectivity. With 50 gold-plated contacts in a 2-row configuration, this surface-mount connector guarantees secure and reliable soldered terminations. Crafted from durable nylon housing, it ensures longevity even in harsh operating conditions, with a wide temperature range from -35°C to 85°C. Each phosphor copper contact offers optimal conductivity, meeting current and voltage ratings of 0.3A and 50VAC, respectively. Its 0.5mm pitch and straight mount angle facilitate seamless installation, while the UL 94V-0 flammability rating ensures safety compliance. Ideal for mezzanine and board stacking applications, this connector is engineered for 50 mating cycles, making it a dependable choice for demanding electronic systems. Upgrade your connectivity with the DF17B3050DS05V5.