DF17B(3.0H)-70DS-0.5V(

Heilind Number:HIRDF17B(3.0H)-70DS-0.5V(
Manufacturer:Hirose
Manufacturer Number:DF17B(3.0H)-70DS-0.5V(
ECAD Model:
3D Model

Description:

683-0395-7-57 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17B(3.0H)-70DS-0.5V(
Color:Beige
Series:DF17
Gender:Female
Housing Material:Nylon
Number of Contacts:70
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17B(3.0H)-70DS-0.5V(

Detailed Description

Introducing the HIRDF17B(3.0H)-70DS-0.5V Board To Board PCB Connector, a high-performance component designed for seamless interconnection in electronic systems. With a sleek beige housing made of durable nylon, this connector boasts 70 gold-plated contacts for reliable signal transmission. Featuring a surface mount design with straight mounting angle, it ensures easy and secure installation. Operating flawlessly in temperatures ranging from -35°C to 85°C, it's suitable for various environments. With a pitch of 0.5mm and a current rating of 0.3A, it meets the demands of modern electronics. UL 94V-0 rated for safety, this connector is ideal for applications where reliability is paramount. Upgrade your connectivity with the HIRDF17B(3.0H)-70DS-0.5V and experience seamless performance.