DF17B(3.0H)-80DS-0.5V(57)

Heilind Number:HIRDF17B(3.0H)-80DS-0.5V(
Manufacturer:Hirose
Manufacturer Number:DF17B(3.0H)-80DS-0.5V(57)
ECAD Model:
3D Model

Description:

683-0371-9-57 REEL DF17B(3.0H)-80DS-0.5V(57)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17B(3.0H)-80DS-0.5V(57)
Color:Beige
Series:DF17
Gender:Female
Housing Material:Nylon
Number of Contacts:80
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17B(3.0H)-80DS-0.5V(

Detailed Description

Introducing the HIRDF17B(3.0H)-80DS-0.5V Beige PCB Connector, part of our high-performance DF17 series. Designed for female gender applications, this connector features a durable Nylon housing and boasts 80 gold-plated contacts in a straight, surface mount configuration with a 0.5mm pitch. With a wide operating temperature range from -35°C to 85°C, it ensures reliable performance in various environments. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Suitable for board-to-board and mezzanine stacking connections, this connector is ideal for demanding industrial and electronic applications. Trust in its 50 mating cycle durability and 0.3A current rating, making it a reliable choice for your connectivity needs.