DF17B(4.0)-30DP-0.5V(57)

Heilind Number:HIRDF17B(4.0)-30DP-0.5V(5
Manufacturer:Hirose
Manufacturer Number:DF17B(4.0)-30DP-0.5V(57)
ECAD Model:
3D Model

Description:

683-0143-4-57 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17B(4.0)-30DP-0.5V(57)
Color:Beige
Series:DF17
Gender:Male
Housing Material:Nylon
Number of Contacts:30
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17B(4.0)-30DP-0.5V(5

Detailed Description

Introducing the DF17B(4.0)-30DP-0.5V(57) Beige) Surface Mount Male Connector, a high-performance component designed for board-to-board PCB connectivity in demanding environments. Part of the DF17 series, this connector features 30 gold-plated contacts in a 2-row configuration, ensuring reliable signal transmission. Crafted from durable nylon with a UL 94V-0 flammability rating, it guarantees safety and longevity. With a pitch of 0.5mm and a straight mount angle, precise installation is effortless. Solder termination and phosphor copper contacts offer excellent conductivity, while a 50 VAC voltage rating and 0.3A current rating cater to various applications. RoHS compliant and rated for operation between -35°C to 85°C, this connector is ideal for use in telecommunications, industrial, and automotive systems. Trust in the DF17B(4.0)-30DP-0.5V(57) Beige) for seamless connectivity in your electronic designs.