DF17B(4.0)-30DS-0.5V(5

Heilind Number:HIRDF17B(4.0)-30DS-0.5V(5
Manufacturer:Hirose
Manufacturer Number:DF17B(4.0)-30DS-0.5V(5
ECAD Model:
3D Model

Description:

683-0063-7-57 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17B(4.0)-30DS-0.5V(5
Color:Beige
Series:DF17
Gender:Female
Housing Material:Nylon
Number of Contacts:30
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17B(4.0)-30DS-0.5V(5

Detailed Description

Introducing the DF17B(4.0)-30DS-0.5V(5) Beige Surface Mount Connector, part of the DF17 series. Designed for seamless board-to-board PCB connections, this female connector boasts high-quality construction with a durable Nylon housing and Phosphor Copper contacts plated in Gold, ensuring optimal performance and longevity. With 30 contacts arranged in 2 rows and a 0.5mm pitch, it offers precise and reliable connectivity. Operating efficiently in temperatures ranging from -35°C to 85°C, this connector is suitable for a wide range of applications. Its straight mount angle and solder termination method make installation a breeze. Rated for 50 mating cycles and compliant with UL 94V-0 flammability standards, it guarantees safety and durability. With a current rating of 0.3A and a voltage rating of 50VAC, it meets the demands of various electronic systems. Whether for industrial, automotive, or consumer electronics, the DF17B(4.0)-30DS-0.5V(5) is the perfect choice for reliable and high-performance PCB connectivity.