DF19G-14P-1H(52)

Heilind Number:HIRDF19G-14P-1H(52)
Manufacturer:Hirose
Manufacturer Number:DF19G-14P-1H(52)
ECAD Model:
3D Model

Description:

685-0004-0-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF19G-14P-1H(52)
Color:Black
Pitch:1 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Number of Rows:1
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Number of Contacts:14
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF19
SKU:HIRDF19G-14P-1H(52)

Detailed Description

Introducing the DF19G-14P-1H(52) Black male connector from the DF19 series, designed for high-performance connectivity in electronic devices. With a housing made of durable nylon and featuring 14 gold-plated contacts, this surface mount connector ensures reliable signal transmission. The right-angle mount type and solder termination method make it easy to integrate into PCBs. Operating efficiently in temperatures ranging from -35°C to 85°C, and with a voltage rating of 100 VAC, it guarantees stable performance even in demanding environments. With a pitch of 1mm and UL 94V-0 flammability rating, this connector meets rigorous industry standards. Perfect for board-to-board and mezzanine applications, it is RoHS compliant, making it environmentally friendly. Upgrade your electronic systems with the DF19G-14P-1H(52) connector for seamless and efficient connectivity.