| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF19G-30P-1H(91) |
| Color: | Black |
| Pitch: | 1 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF19 |
| SKU: | HIRDF19G-30P-1H(91) |
DF19G-30P-1H(91)
Specifications
Detailed Description
The DF19G-30P-1H(91) Black male connector, part of the DF19 series, is a high-performance component designed for reliable board-to-board PCB connectivity. Featuring a durable nylon housing and 30 gold-plated phosphor bronze contacts in a single row layout with a 1mm pitch, this connector ensures secure and efficient signal transmission. With a surface mount configuration and solder termination method, installation is straightforward. Operating seamlessly in temperatures ranging from -35°C to 85°C, this connector is suitable for a wide range of environments. Its right-angle mount angle and UL 94V-0 flammability rating offer versatility and safety assurance. With a 1A current rating and 100VAC voltage rating, it meets the demands of various applications. Ideal for use in demanding electronic systems, the DF19G-30P-1H(91) guarantees performance and durability, making it a reliable choice for your connectivity needs.

