DF19G-8P-1H(52)

Heilind Number:HIRDF19G-8P-1H(52)
Manufacturer:Hirose
Manufacturer Number:DF19G-8P-1H(52)
ECAD Model:
3D Model

Description:

685-0021-0-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF19G-8P-1H(52)
Color:Black
Pitch:1 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Number of Rows:1
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Number of Contacts:8
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF19
SKU:HIRDF19G-8P-1H(52)

Detailed Description

Introducing the Black DF19 Male Surface Mount Connector, designed for high-performance board-to-board PCB connectivity. With a durable Nylon housing and Gold-plated Phosphor Bronze contacts, this connector ensures reliable signal transmission in demanding environments. Featuring 8 contacts in a single row with a 1mm pitch, it offers precision connectivity. The right-angle mount type and solder termination method make it easy to integrate onto PCBs. With a wide operating temperature range from -35°C to 85°C and a voltage rating of 100VAC, it is suitable for various applications. This connector is RoHS compliant and has a UL 94V-0 flammability rating, guaranteeing safety and environmental responsibility. Perfect for use in industrial, telecommunications, and aerospace applications, the DF19G8P1H52 is a trusted solution for your connectivity needs.