| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF19L-14P-1H(52) |
| Color: | Black |
| Pitch: | 1 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 14 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF19 |
| SKU: | HIRDF19L-14P-1H(52) |
DF19L-14P-1H(52)
Specifications
Detailed Description
Introducing the DF19L-14P-1H(52) Black Male Surface Mount Connector from our DF19 series, designed for seamless board-to-board or mezzanine connections. With a durable Nylon housing, this connector ensures reliable performance even in harsh environments. Featuring 14 gold-plated contacts on a single row with a 1mm pitch, it guarantees precise and efficient signal transmission. The right-angle mount type and solder termination method offer versatility in installation. Rated for 1A current and 100VAC voltage, this connector is suitable for various electronic applications. RoHS compliant and UL 94V-0 certified, it meets stringent quality and safety standards. Whether for industrial machinery or consumer electronics, trust the DF19L-14P-1H(52) for high-quality connectivity.

