| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF19L-30P-1H(52) |
| Color: | Black |
| Pitch: | 1 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF19 |
| SKU: | HIRDF19L-30P-1H(52) |
DF19L-30P-1H(52)
Specifications
Detailed Description
The DF19L-30P-1H(52) Black Male Surface Mount Connector from the DF19 series offers high-quality performance in board-to-board PCB connections. Featuring a durable Nylon housing, it ensures reliable connectivity in various applications. With 30 gold-plated contacts on a single row, soldered termination, and a 1mm pitch, it guarantees precise and efficient data transmission. Operating between -35°C to 85°C, it's suitable for diverse environments. The right-angle mount type and UL 94V-0 flammability rating enhance safety. With a current rating of 1A and voltage rating of 100VAC, it meets stringent industry standards. Perfect for electronics assembly, this connector is a dependable choice for high-speed data transfer.

