| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF1E-3S-2.5C |
| Series: | DF1E |
| Overall Height: | 11.8 |
| Overall Length: | 10.5 |
| SKU: | HIRDF1E-3S-2.5C |
DF1E-3S-2.5C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| Hirose 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| Hirose 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Hirose 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Hirose 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Hirose 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Hirose F80-7-M | Ferrule, non-insulated, 14 AWG wire range, 0.28(7.0mm) length. | ![]() |
| Hirose 952-037-030R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |


