| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF1E-6EP-2.5C |
| Series: | DF1E |
| Overall Width: | 9 |
| Overall Length: | 25_1 |
| SKU: | HIRDF1E-6EP-2.5C |
DF1E-6EP-2.5C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose F80-7-M | Ferrule, non-insulated, 14 AWG wire range, 0.28(7.0mm) length. | ![]() |


