| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF20EF-10DP-1V(91) |
| Color: | Beige |
| Pitch: | 1 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF20 |
| SKU: | HIRDF20EF-10DP-1V(91) |
DF20EF-10DP-1V(91)
Specifications
Detailed Description
Introducing the Beige DF20 Male Surface Mount Connector, a high-performance solution for board-to-board PCB connectivity. With a durable housing made of Nylon and featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable data transmission in a wide temperature range from -35°C to 85°C. With 10 contacts arranged in 2 rows, it offers versatility for various applications. The 1mm pitch and straight mount angle make it easy to integrate into your PCB design. Certified with UL 94V-0 flammability rating, it guarantees safety. Suitable for current ratings up to 1A and voltage ratings of 100VAC, this connector is ideal for demanding environments. With a mating cycle of 50 cycles, it ensures long-lasting performance. Upgrade your connectivity with the DF20EF10DP1V91 connector.

