| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF20EF-20DP-1V(65) |
| Color: | Beige |
| Pitch: | 1 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF20 |
| SKU: | HIRDF20EF-20DP-1V(65) |
DF20EF-20DP-1V(65)
Specifications
Detailed Description
The DF20EF-20DP-1V(65) Beige Connector, part of the DF20 series, is a reliable solution for male board-to-board PCB connections. Constructed with durable Nylon housing, it features 20 gold-plated phosphor bronze contacts arranged in 2 rows with a 1mm pitch, ensuring secure and efficient data transmission. Designed for surface mount installation with straight mount angle, it offers easy solder termination. With a wide operating temperature range of -35°C to 85°C and a 1A current rating at 100VAC, this connector is suitable for various applications. Certified with UL 94V-0 flammability rating and capable of 50 mating cycles, it guarantees long-lasting performance. Ideal for use in demanding environments, this connector does not compromise on quality.

