DF20EF-40DP-1V(52)

Heilind Number:HIRDF20EF-40DP-1V(52)
Manufacturer:Hirose
Manufacturer Number:DF20EF-40DP-1V(52)
ECAD Model:
3D Model

Description:

686-0058-0-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF20EF-40DP-1V(52)
Color:Beige
Pitch:1 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Number of Contacts:40
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF20
SKU:HIRDF20EF-40DP-1V(52)

Detailed Description

Introducing our Beige DF20 Series Male Surface Mount Connector, the ideal solution for your board-to-board PCB connection needs. With a durable Nylon housing and 40 gold-plated contacts, this connector ensures reliable and efficient performance. The Phosphor Bronze contact material guarantees excellent conductivity, while its straight mount angle and solder termination method offer easy installation. Operating between -35°C and 85°C, with a voltage rating of 100 VAC and current rating of 1A, it meets stringent quality standards. With a pitch of 1mm and UL 94V-0 flammability rating, it's perfect for various applications. RoHS compliant and rated for 50 mating cycles, this connector is a dependable choice for your electronic projects.