DF20EF-50DP-1V(52)

Heilind Number:HIRDF20EF-50DP-1V(52)
Manufacturer:Hirose
Manufacturer Number:DF20EF-50DP-1V(52)
ECAD Model:
3D Model

Description:

686-0053-0-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF20EF-50DP-1V(52)
Color:Beige
Series:DF20
Gender:Male
Housing Material:Nylon
Number of Contacts:50
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:100 VAC
SKU:HIRDF20EF-50DP-1V(52)

Detailed Description

The DF20EF-50DP-1V(52) Board To Board PCB Connector in Beige is a meticulously engineered electronic component designed for high-performance connectivity in male gender applications. Part of the DF20 series, this connector features a durable Nylon housing and boasts 50 gold-plated contacts arranged in two rows for efficient signal transmission. With a surface mount configuration and solder termination method, it ensures secure attachment to PCBs. The phosphor bronze contact material guarantees reliable conductivity, even in demanding environments with operating temperatures ranging from -35°C to 85°C. This RoHS-compliant connector has a 1mm pitch, straight mount angle, and a 100VAC voltage rating, making it ideal for various electronic devices. Its UL 94V-0 flammability rating underscores its safety and quality standards. Perfect for applications requiring dependable board-to-board connections, the DF20EF-50DP-1V(52) sets a new benchmark for performance and reliability in the industry.