| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF20EG-30DP-1V(52) |
| Color: | Beige |
| Pitch: | 1 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF20 |
| SKU: | HIRDF20EG-30DP-1V(52) |
DF20EG-30DP-1V(52)
| Heilind Number: | HIRDF20EG-30DP-1V(52) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF20EG-30DP-1V(52) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF20EG-30DP-1V(52) Board To Board PCB Connector, a vital component for high-performance electronic systems. Designed for male gender, this connector features a beige housing made of durable nylon, ensuring reliability in various environments. With 30 contacts arranged in 2 rows, it offers efficient signal transmission. The surface mount and solder termination method provide easy installation on PCBs. Crafted with phosphor bronze contacts plated in gold, it guarantees low contact resistance and high conductivity. Operating in temperatures ranging from -35°C to 85°C, it suits diverse applications. With a pitch of 1mm and straight mount angle, it enables precise connections. Certified with UL 94V-0 flammability rating and RoHS compliant, it adheres to strict quality standards. With a current rating of 1A and voltage rating of 100VAC, it ensures safe and efficient power transmission. Whether for consumer electronics or industrial machinery, this connector, part of the DF20 series, offers unmatched performance and durability. Upgrade your connectivity solutions with the DF20EG-30DP-1V(52) and experience seamless operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 10-89-7162 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 16 Circuits, 0.38 | ![]() |
| Hirose 22-28-4030 | KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Hirose 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| Hirose 53398-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 2 Circuits | ![]() |


