| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF20EG-30DP-1V(65) |
| Color: | Beige |
| Series: | DF20 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRDF20EG-30DP-1V(65) |
DF20EG-30DP-1V(65)
Specifications
Detailed Description
The Beige DF20 Male Surface Mount Connector, SKU DF20EG-30DP-1V(65), offers reliable board-to-board connectivity in electronic applications. Featuring a durable Nylon housing and 30 gold-plated contacts on 2 rows, it ensures efficient signal transmission. With a solder termination method and a pitch of 1mm, it is suitable for high-density PCB designs. This straight-mount connector has a wide operating temperature range from -35°C to 85°C, making it ideal for various environments. Its UL 94V-0 flammability rating guarantees safety. Rated for 1A current and 100VAC, it meets industry standards for performance. With a mating cycle of 50, this connector provides long-lasting connectivity. Perfect for Mezzanine & Board Stacking applications, the DF20EG30DP1V65 offers quality and durability in one compact package.

