DF20EG-40DP-1V(52)

Heilind Number:HIRDF20EG-40DP-1V(52)
Manufacturer:Hirose
Manufacturer Number:DF20EG-40DP-1V(52)
ECAD Model:
3D Model

Description:

686-0062-0-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF20EG-40DP-1V(52)
Color:Beige
Series:DF20
Gender:Male
Housing Material:Nylon
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:100 VAC
SKU:HIRDF20EG-40DP-1V(52)

Detailed Description

Introducing the Beige DF20 Male Surface Mount Connector, SKU DF20EG-40DP-1V(52). With a housing made of durable Nylon, this connector features 40 gold-plated contacts in a 2-row configuration, ensuring reliable signal transmission. The 1mm pitch and straight mount angle offer easy installation on PCBs. Operating in a wide temperature range from -35°C to 85°C, it is suitable for various environments. With a current rating of 1A and voltage rating of 100VAC, it guarantees efficient power transfer. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for high-performance electronic applications. Whether in industrial machinery or consumer electronics, trust the DF20 for secure and efficient board-to-board connections.