| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF20F-10DP-1H(52) |
| Color: | Beige |
| Series: | DF20 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRDF20F-10DP-1H(52) |
DF20F-10DP-1H(52)
| Heilind Number: | HIRDF20F-10DP-1H(52) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF20F-10DP-1H(52) |
| ECAD Model: |
Specifications
Detailed Description
The DF20F-10DP-1H(52) Beige DF20 Male Connector is a reliable and high-performance solution for board-to-board PCB connections. Featuring a durable Nylon housing, this connector is built to last in various environments. With 10 gold-plated contacts in 2 rows, it ensures secure and efficient data transmission. The surface mount design with solder termination method offers easy installation. Operating between -35°C to 85°C, it's suitable for a wide range of applications. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Perfect for demanding industries, the DF20F10DP1H52 connector guarantees quality and performance.

