| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF20F-10DP-1H(91) |
| Color: | Beige |
| Pitch: | 1 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF20 |
| SKU: | HIRDF20F-10DP-1H(91) |
DF20F-10DP-1H(91)
Specifications
Detailed Description
Introducing the DF20F-10DP-1H(91) Beige Male Connector, a high-performance component designed for seamless board-to-board PCB connections. Part of the DF20 series, this connector features a durable Nylon housing and offers 10 gold-plated contacts in a 2-row configuration with a 1mm pitch. The surface mount design with solder termination ensures easy and secure installation. With a wide operating temperature range from -35°C to 85°C and a UL 94V-0 flammability rating, it guarantees reliability in diverse environments. Boasting a current rating of 1A and voltage rating of 100VAC, this connector is ideal for various electronic applications. Its right-angle mount angle and 50 mating cycles further enhance convenience and durability. Trust in the DF20F-10DP-1H(91) for efficient and dependable connectivity in your projects.

