DF20F-20DP-1H(65)

Heilind Number:HIRDF20F-20DP-1H(65)
Manufacturer:Hirose
Manufacturer Number:DF20F-20DP-1H(65)
ECAD Model:
3D Model

Description:

686-0028-5-65

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF20F-20DP-1H(65)
Color:Beige
Pitch:1 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF20
SKU:HIRDF20F-20DP-1H(65)

Detailed Description

The Beige DF20 Male Board-to-Board PCB Connector ( DF20F-20DP-1H(65)) offers reliable surface mount connectivity in electronic assemblies. Constructed with Nylon housing, it ensures durability and performance in various environments. Featuring 20 gold-plated contacts on 2 rows with a 1mm pitch, this connector facilitates high-speed data transmission. The right-angle mount type and solder termination method provide ease of installation. With a wide operating temperature range of -35°C to 85°C and UL 94V-0 flammability rating, it meets stringent quality standards. RoHS compliant and offering a voltage rating of 100VAC, it guarantees safety and environmental responsibility. The DF20 connector is ideal for applications requiring secure and efficient board-to-board connections.