| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF20F-30DP-1H(76) |
| Color: | Beige |
| Pitch: | 1 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF20 |
| SKU: | HIRDF20F-30DP-1H(76) |
DF20F-30DP-1H(76)
Specifications
Detailed Description
The DF20F-30DP-1H(76) Beige male connector from the DF20 series offers high-performance board-to-board PCB connectivity. Constructed with durable nylon housing and featuring 30 gold-plated contacts in a 2-row configuration, this surface-mount connector ensures secure and reliable solder termination. With a pitch of 1mm and a right-angle mount angle, it is designed for efficient PCB assembly. Tested for up to 50 mating cycles, it guarantees long-term functionality. Rated for operating temperatures ranging from -35°C to 85°C and with a current and voltage rating of 1A and 100VAC respectively, it is suitable for a wide range of applications. With UL 94V-0 flammability rating and compliance with industry standards, it ensures safety and quality. Ideal for use in hi-rel environments, this connector is a dependable choice for demanding electronic systems.

