| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF20F-30DP-1H(91) |
| Color: | Beige |
| Pitch: | 1 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF20 |
| SKU: | HIRDF20F-30DP-1H(91) |
DF20F-30DP-1H(91)
Specifications
Detailed Description
The DF20F-30DP-1H(91) Beige male connector from the DF20 series offers reliable board-to-board PCB connectivity. With a housing made of durable nylon and featuring 30 gold-plated contacts on two rows, this surface mount connector ensures secure and efficient solder termination. Crafted with phosphor bronze contact material, it guarantees high conductivity and longevity, suitable for a wide operating temperature range from -35°C to 85°C. Its 1mm pitch and right-angle mount type allow for versatile installation in various electronic applications. With a UL 94V-0 flammability rating and a current rating of 1A at 100VAC, this connector meets stringent safety and performance standards. Perfect for use in demanding environments, the DF20F30DP1H91 is a reliable solution for your connectivity needs.

