DF20F-40DP-1H(52)

Heilind Number:HIRDF20F-40DP-1H(52)
Manufacturer:Hirose
Manufacturer Number:DF20F-40DP-1H(52)
ECAD Model:
3D Model

Description:

686-0030-7-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF20F-40DP-1H(52)
Color:Beige
Pitch:1 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Number of Contacts:40
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF20
SKU:HIRDF20F-40DP-1H(52)

Detailed Description

The DF20F-40DP-1H(52) Beige male connector from the DF20 series offers reliable and high-performance connectivity for your electronic devices. With a durable Nylon housing and 40 gold-plated contacts, this surface mount connector ensures secure and efficient signal transmission. Featuring a right-angle mount type and solder termination method, it is easy to install on PCBs. Operating in a wide temperature range from -35°C to 85°C, and with a voltage rating of 100 VAC, it is suitable for various applications. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, it meets stringent industry standards for safety and environmental protection. Perfect for board-to-board connections, this connector is a dependable choice for your electronic designs.