| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22-1P-7.92DSA(58) |
| Color: | Beige |
| Series: | DF22 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 7.92 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 30 A |
| Voltage Rating: | 1000 VAC |
| SKU: | HIRDF22-1P-7.92DSA(58) |
DF22-1P-7.92DSA(58)
| Heilind Number: | HIRDF22-1P-7.92DSA(58) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF22-1P-7.92DSA(58) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Beige DF22 Series Male Connector, DF22-1P-7.92DSA(58). Engineered for reliability, this connector features a single copper alloy contact with gold plating, ensuring optimal conductivity. Its durable nylon housing and through-hole mount type guarantee secure attachment to PCBs. With a wide operating temperature range of -55°C to 85°C and a voltage rating of 1000 VAC, it's suitable for various environments. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for high-performance applications. Meeting current rating standards of 30 A, it offers robust power transmission capabilities. With a pitch of 7.92 mm and straight mount angle, it facilitates efficient board-to-board connections. Perfect for use in hi-rel environments, the DF22 Series Male Connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

