| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22-2P-7.92DSA(53) |
| Color: | Beige |
| Pitch: | 7.92 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 25 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF22 |
| SKU: | HIRDF22-2P-7.92DSA(53) |
DF22-2P-7.92DSA(53)
| Heilind Number: | HIRDF22-2P-7.92DSA(53) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF22-2P-7.92DSA(53) |
| ECAD Model: |
Specifications
Detailed Description
The Beige DF22 Series Male Through Hole Connector, SKU DF22-2P-7.92DSA(53), offers reliable board-to-board PCB connectivity in a variety of applications. Constructed with durable Nylon housing and featuring two gold-plated Copper Alloy contacts, it ensures high conductivity and signal integrity. With a pitch of 7.92mm and straight mount angle, it facilitates easy installation. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for both standard and challenging environments. Rated for 25A and 1000VAC, it guarantees safe and efficient power transmission. With a UL 94V-0 flammability rating, it meets stringent safety standards. Ideal for use in industrial, telecommunications, and aerospace sectors, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

