| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22-4P-7.92DSA(53) |
| Color: | Beige |
| Series: | DF22 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 7.92 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 22 A |
| Voltage Rating: | 1000 VAC |
| SKU: | HIRDF22-4P-7.92DSA(53) |
DF22-4P-7.92DSA(53)
| Heilind Number: | HIRDF22-4P-7.92DSA(53) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF22-4P-7.92DSA(53) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF22-4P-7.92DSA(53) Beige DF22 Male Connector, a high-performance component designed for robust connectivity in electronic systems. Crafted with durable Nylon housing and featuring four gold-plated Copper Alloy contacts, this connector ensures reliable signal transmission even in demanding environments. With a straight Through Hole mount type and solder termination method, installation is secure and efficient. Operating between -55°C to 85°C, this connector offers versatility in temperature conditions. Meeting UL 94V-0 flammability ratings and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for board-to-board PCB connections, this product guarantees high reliability with a 30-cycle mating lifespan. With a maximum current rating of 22A and voltage rating of 1000VAC, it is suitable for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with the DF22 Male Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2023 | PC-0029850 - Assembly Method & Packaging Change. BEFORE CHANGE: Produced by hand assembly Packaging bag size 160X260MM AFTER CHANGE: To be produced by automatic assembly machine Packaging bag size 200 x 350 mm Without "HRS" mark (see Attachment 2) *Bags for automatic packaging machines will be used. | Download | |||
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

